SN10-400, Common Mode Chokes / Filters 72uH 3A DCR=42mOhms

Фото 1/2 SN10-400, Common Mode Chokes / Filters 72uH 3A DCR=42mOhms
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.570 руб.
от 100 шт.448 руб.
от 500 шт.356.11 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004645331
Артикул: SN10-400
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 21 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: Normal mode
Inductance: 72 uH
Lead Diameter: 0.8 mm
Lead Spacing: 9 mm
Manufacturer: KEMET
Maximum DC Current: 3 A
Maximum DC Resistance: 42 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSN104000000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SN
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Type: Normal Mode SN Coils Standard Filters
DC Ток
Индуктивность 72мкГн
Линейка Продукции SN Series
Вес, г 10.8

Техническая документация

Datasheet
pdf, 307 КБ
Datasheet
pdf, 798 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»