SN12HP-2201, Common Mode Chokes / Filters 20uH 10A DCR=13mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 10 шт. —
980 руб.
от 50 шт. —
891 руб.
от 100 шт. —
772.23 руб.
1 шт.
на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
от 369 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line FiltersKEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.
Технические параметры
Application: | Power |
Brand: | KEMET |
Core Material: | Ferrite |
Diameter: | 26 mm |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filter Type: | Normal mode |
Inductance: | 20 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 10 A |
Maximum DC Resistance: | 13 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package/Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSN12HP22010 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SN |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 100 kHz |
Type: | Normal Mode SN Coils Standard Filters |
ECCN | EAR99 |
Filter Type | Power Line |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 105В°C |
Package | Bulk |
Package / Case | Vertical, No Base, 2 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SN -> |
DC Ток | 10А |
Индуктивность | 20мкГн |
Линейка Продукции | SN Series |
Inductance | 20µH |
Manufacturer | KEMET |
Mounting | THT |
Operating current | 10A |
Resistance | 13µΩ |
Type of inductor | wire |
Вес, г | 22.4 |