SS35H-20170, Common Mode Chokes / Filters 250VAC 2A 17mH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 10 шт. —
430 руб.
от 120 шт. —
373 руб.
1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line FiltersKEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET Electronics AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.
Технические параметры
Brand: | KEMET |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Inductance: | 17 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 2 A |
Maximum DC Resistance: | 280 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Number of Channels: | 1 Channel |
Packaging: | Bulk |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SS35H |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 1 kHz |
Type: | Standard Common Mode Filters |
Current Rating (Max) | 2A |
DC Resistance (DCR) (Max) | 280mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.181"" (30.00mm) |
HTSUS | 8504.31.4065 |
Inductance @ Frequency | 17mH @ 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package | Bulk |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SS -> |
Size / Dimension | 1.457"" L x 1.378"" W (37.00mm x 35.00mm) |
Voltage Rating - AC | 250V |
Вес, г | 58 |
Техническая документация
Datasheet
pdf, 326 КБ