SU7VC-07006, Common Mode Chokes / Filters 250V 0.6mH 0.7A DCR=0.36Ohms

Фото 1/2 SU7VC-07006, Common Mode Chokes / Filters 250V 0.6mH 0.7A DCR=0.36Ohms
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.330 руб.
от 100 шт.220 руб.
от 600 шт.179.38 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004645381
Артикул: SU7VC-07006
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 150
Filter Type: Common mode
Inductance: 600 uH
Manufacturer: KEMET
Maximum DC Current: 700 mA
Maximum DC Resistance: 360 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSU7VC070060
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SU7VC
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 KHz
DC Ток 700мА
Индуктивность 600мкГн
Линейка Продукции SU-7VC Series
Вес, г 1.7

Техническая документация

Datasheet
pdf, 232 КБ
Datasheet
pdf, 362 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»