SU7VC-10003, Common Mode Chokes / Filters 250V 0.3mH 1A DCR=0.2Ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
200 руб.
от 100 шт. —
145 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode CoilsKEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.
Технические параметры
Brand: | KEMET |
Diameter: | 10 mm |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Filter Type: | Common mode |
Inductance: | 300 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 1 A |
Maximum DC Resistance: | 200 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package/Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSU7VC100030 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SU7VC |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 KHz |
DC Ток | 1А |
Индуктивность | 300мкГн |
Линейка Продукции | SU-7VC Series |
Вес, г | 1.7 |