T494C226M020AT, Tantalum Capacitors - Solid SMD 20V 22uF 2312 20% ESR=400mOhms

T494C226M020AT, Tantalum Capacitors - Solid SMD 20V 22uF 2312 20% ESR=400mOhms
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.230 руб.
от 100 шт.173 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004645548
Артикул: T494C226M020AT
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: KEMET
Capacitance: 22 uF
Case Code - in: 2412
Case Code - mm: 6032
Dissipation Factor DF: 6
ESR: 400 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 4.4 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: C Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Surface Mounts
Ripple Current: 524 mA
Series: T494
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 20 VDC
Вес, г 0.22

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»