BB132, Antennas WHIP,MC,1/4,132-928M HZ

BB132, Antennas WHIP,MC,1/4,132-928M HZ
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
12 020 руб.
1 шт. на сумму 12 020 руб.
Плати частями
от 3 005 руб. × 4 платежа
Номенклатурный номер: 8004646815
Артикул: BB132

Описание

Passive Components\Antennas
Antenna Solutions
TE Connectivity's (TE) / Laird External Antennas Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Connectivity / Laird External Antennas Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Технические параметры

Antenna Connector Type: NMO Connector
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 530 MHz
Diameter: 34.93 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: Unity
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 928 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 132 MHz
Minimum Operating Temperature: -45 C
Mounting Style: NMO Mount
Number of Bands: 1 Band
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Vehicle Antennas
Protocol - Sub GHz: Radio, VHF
Style: Straight with Base
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1

Техническая документация

Datasheet
pdf, 417 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.