EXE902SM, Antennas DUCK,EXE,902-960MHz,

3 шт., срок 4-7 недель
7 790 руб.
1 шт. на сумму 7 790 руб.
Плати частями
от 1 949 руб. × 4 платежа
Номенклатурный номер: 8004646825
Артикул: EXE902SM

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: SMA Male
Application: Two-Way Radio Applications, Harsh Environments, Trunking
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 931 MHz
Electrical Type: Dipole
Factory Pack Quantity: 10
Gain: Unity
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 960 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Helical
Minimum Frequency: 902 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Indoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE)
Protocol - Sub GHz: ISM, UHF
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5:1
Вес, г 30

Техническая документация

Datasheet
pdf, 659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.