MAF94300, Antennas Dipol,Hepta,SMAM

244 шт., срок 4-7 недель
2 280 руб.
от 10 шт.1 990 руб.
от 25 шт.1 790 руб.
от 100 шт.1 580.13 руб.
1 шт. на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
Номенклатурный номер: 8004646843
Артикул: MAF94300

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: SMA Male
Application: Wireless Terminal, Point of Sale, M2M, Automatic Meter Reading, Home Security
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 850 MHz, 850 MHz, 920 MHz, 1469 MHz, 1575 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2450 MHz
Factory Pack Quantity: 1
Gain: 1 dBi to 3 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +50 C
Mechanical Style: Whip
Minimum Frequency: 815 MHz
Minimum Operating Temperature: -5 C
Mounting Style: Panel Mount
Number of Bands: 9 Band
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Indoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Cellular, NBIoT, LTE: 3G, Cellular(NBIoT, LTE), GSM, UMTS, AWS
Protocol - GPS, GLONASS: GPS
Protocol - WiFi - 802.11: WiFi, WLAN, WISP
Style: Blade Tilt/Swivel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.5:1
Center Frequency: 850 MHz, 850 MHz, 920 MHz, 1469 MHz, 1575 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2450 MHz
Вес, г 49

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.