AIAP-03-151K, Power Inductors - Leaded FIXED IND 150UH 2.22A 129 MOHM
![Фото 1/2 AIAP-03-151K, Power Inductors - Leaded FIXED IND 150UH 2.22A 129 MOHM](https://static.chipdip.ru/lib/725/DOC044725614.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC024167870.jpg)
330 руб.
от 10 шт. —
230 руб.
от 100 шт. —
181 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Технические параметры
Case/Package | Axial |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 2.22 A |
DC Resistance (DCR) | 129 mΩ |
Inductance | 150 µH |
Lead/Base Style | Axial |
Max DC Current | 1 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Packaging | Bulk |
Shielding | Unshielded |
Termination | Axial |
Test Frequency | 1 kHz |
Tolerance | 10% |
Application: | Power |
Brand: | ABRACON |
Core Material: | Ferrite |
Diameter: | 11.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Inductance: | 150 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 2.22 A |
Maximum DC Resistance: | 129 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Series: | AIAP-03 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Техническая документация
Datasheet
pdf, 1971 КБ