AIUR-03-101K, Power Inductors - Leaded FIXED IND 100UH 720MA 280 MOHM

Фото 1/2 AIUR-03-101K, Power Inductors - Leaded FIXED IND 100UH 720MA 280 MOHM
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.81 руб.
от 100 шт.60 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004647049
Артикул: AIUR-03-101K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 720 mA
DC Resistance (DCR) 280 mΩ
Height - Seated (Max) 11.9888 mm
Inductance 100 µH
Lead Diameter 640 µm
Lead Pitch 5 mm
Lead/Base Style Radial
Max DC Current 910 mA
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Packaging Bulk
Q Factor 20
Saturation Current 910 mA
Self Resonant Frequency 3.7 MHz
Shielding Unshielded
Termination Radial
Test Frequency 796 kHz
Tolerance 10%
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 9 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 100 uH
Lead Diameter: 0.64 mm
Lead Spacing: 5 mm
Manufacturer: ABRACON
Maximum DC Current: 720 mA
Maximum DC Resistance: 280 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 9 mm x 12 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 20
Self Resonant Frequency: 3.7 MHz
Series: AIUR
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound
Вес, г 2.7

Техническая документация

Datasheet
pdf, 1489 КБ
Datasheet
pdf, 1223 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»