AIUR-04-472J, Power Inductors - Leaded FIXED IND 4.7MH 50MA 18 OHM TH

Фото 1/2 AIUR-04-472J, Power Inductors - Leaded FIXED IND 4.7MH 50MA 18 OHM TH
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.90 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004647054
Артикул: AIUR-04-472J
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 50 mA
DC Resistance (DCR) 18 Ω
Height - Seated (Max) 11.176 mm
Inductance 4.7 mH
Lead Diameter 700 µm
Lead Pitch 5 mm
Lead/Base Style Radial
Max DC Current 50 mA
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Q Factor 40
Saturation Current 50 mA
Self Resonant Frequency 600 kHz
Shielding Unshielded
Termination Radial
Test Frequency 252 kHz
Tolerance 5%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Diameter: 8.5 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 4.7 mH
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Manufacturer: ABRACON
Maximum DC Current: 50 mA
Maximum DC Resistance: 18 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 8.5 mm x 11.2 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 40
Self Resonant Frequency: 600 kHz
Series: AIUR
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 5%
Type: Wirewound

Техническая документация

Datasheet
pdf, 1418 КБ
Datasheet
pdf, 1413 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»