ALANS100X1-2F10ET, Audio Transformers / Signal Transformers LAN SGL 100B XFMR&CMC 16pin

Фото 1/2 ALANS100X1-2F10ET, Audio Transformers / Signal Transformers LAN SGL 100B XFMR&CMC 16pin
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.340 руб.
от 100 шт.249 руб.
от 600 шт.224.30 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004647082
Артикул: ALANS100X1-2F10ET
Бренд: Abracon

Описание

Passive Components\Audio Transformers / Signal Transformers
ALANS100X1 LAN Transformer Modules
Abracon ALANS100X1 LAN Transformer Modules are designed to be compatible with 10 BASE-T and 100 BASE-TX single port SMD LAN. These transformer modules feature high-performance magnetics for EMI suppression and common mode noise rejection. The ALANS100X1 operates at -55°C to +125°C temperature range. These transformer modules are ideal for use in fast Ethernet, servers, switches, routers, access points, broadcast video, and set-top box.

Технические параметры

Inductance 350 µH
Max Operating Temperature 70 °C
Min Operating Temperature 0 °C
Number of Pins 16
Number of Ports 1
Application: 10/100 Base-TX
Brand: ABRACON
Factory Pack Quantity: Factory Pack Quantity: 600
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: ALANS100X1
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN

Техническая документация

Datasheet
pdf, 462 КБ
Datasheet
pdf, 1059 КБ