ASPI-0504-221K-T, Power Inductors - SMD IND 220uH 0.35A 1570m

ASPI-0504-221K-T, Power Inductors - SMD IND 220uH 0.35A 1570m
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.90 руб.
от 1000 шт.64.64 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004647171
Артикул: ASPI-0504-221K-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Nonstandard
Composition Wirewound
Core Material Ferrite
Current Rating 350 mA
DC Resistance (DCR) 1.57 Ω
Height - Seated (Max) 4.4958 mm
Inductance 220 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Digi-Reel®
Resistance 1.57 Ω
Shielding Unshielded
Test Frequency 1 kHz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1500
Inductance: 220 uH
Manufacturer: ABRACON
Maximum DC Current: 350 mA
Maximum DC Resistance: 1.57 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 5.8 mm x 5.2 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 1709 КБ
Datasheet
pdf, 1723 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»