EK42521-03, RF Development Tools Evaluation Board
![Фото 1/2 EK42521-03, RF Development Tools Evaluation Board](https://static.chipdip.ru/lib/059/DOC018059201.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/952/DOC007952818.jpg)
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 310 руб.
1 шт.
на сумму 24 310 руб.
Плати частями
от 6 079 руб. × 4 платежа
от 6 079 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
RF Switch Evaluation KitspSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.
Технические параметры
Brand: | pSemi |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 9 kHz to 13 GHz |
Manufacturer: | pSemi |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PE42521 |
Type: | RF Switch |
ECCN | EAR99 |
For Use With/Related Products | PE42521 |
Frequency | 9kHz ~ 13GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Series | UltraCMOSВ®, HaRPв„ў -> |
Supplied Contents | Board(s) |
Type | Switch, SPDT |
Техническая документация
Datasheet
pdf, 668 КБ
Datasheet EK42521-03
pdf, 659 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.