EK4312-13, RF Development Tools Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 390 руб.
1 шт.
на сумму 38 390 руб.
Плати частями
от 9 599 руб. × 4 платежа
от 9 599 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
RF DSA Evaluation KitspSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These Evaluation Kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. The Evaluation Board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The Evaluation Board can also be operated manually.
Технические параметры
Brand: | pSemi |
Description/Function: | Digital Step Attenuator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1 MHz to 4 GHz |
Manufacturer: | pSemi |
Part # Aliases: | PE4312 |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PE4312 |
Type: | Attenuator |
ECCN | EAR99 |
For Use With/Related Products | PE4312 |
Frequency | 1MHz ~ 4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Series | UltraCMOSВ®, HaRPв„ў -> |
Supplied Contents | Board(s) |
Type | Attenuator |
Техническая документация
Datasheet EK4312-13
pdf, 793 КБ
Datasheet PE4312C-Z
pdf, 779 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.