KCA55Q7UMF472KL01L, Safety Capacitors 4700PF 250V 10% 2220

KCA55Q7UMF472KL01L, Safety Capacitors 4700PF 250V 10% 2220
Изображения служат только для ознакомления,
см. техническую документацию
2204 шт., срок 4-7 недель
930 руб.
от 10 шт.680 руб.
от 50 шт.586 руб.
от 100 шт.445.24 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004648086
Артикул: KCA55Q7UMF472KL01L
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. Murata's technology and know-how help contribute to developing a "ubiquitous network society, " preserving the global environment and creating a future with safer and more comfortable automobiles.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: U2J
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Package / Case: 2220(5750 metric)
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Certified MLCCs
Qualification: AEC-Q200
Safety Rating: X1, Y2
Series: KCA
Subcategory: Capacitors
Termination Style: SMD Leaded
Tolerance: 10%
Voltage Rating AC: 250 VAC
Voltage Rating DC: 630 VDC
Вес, г 0.62

Техническая документация

Datasheet
pdf, 1742 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.