PE42421SCAA-Z, RF Switch ICs Green 6 lead SC70

PE42421SCAA-Z, RF Switch ICs Green 6 lead SC70
Изображения служат только для ознакомления,
см. техническую документацию
147003 шт., срок 4-7 недель
230 руб.
от 100 шт.170 руб.
от 1000 шт.125 руб.
от 3000 шт.115.67 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004648570
Артикул: PE42421SCAA-Z
Бренд: PSemi

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
UltraCMOS® RF Switches
pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for use in various switching applications, spanning multiple markets including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate on-board CMOS control logic with a low voltage CMOS-compatible control interface and typically requires no external components. Peregrine's HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.

Технические параметры

Brand: pSemi
Factory Pack Quantity: Factory Pack Quantity: 3000
Insertion Loss: 0.5 dB
Manufacturer: pSemi
Maximum Frequency: 3 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 10 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 20 dB
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: Si

Техническая документация

Datasheet
pdf, 386 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.