SMBJ64A, ESD Protection Diodes / TVS Diodes 600W, 74.9V, 5%, Unidirectional, TVS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2811 шт., срок 5-7 недель
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
72 руб.
от 500 шт. —
53.23 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги5
Описание
Unclassified
SMBJ ESD Suppressor (TVS) DiodesTaiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).
Технические параметры
Brand: | Taiwan Semiconductor |
Breakdown Voltage: | 71.1 V |
Clamping Voltage: | 103 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 6.1 A |
Manufacturer: | Taiwan Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AA-2 |
Pd - Power Dissipation: | 3 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 64 V |
Clamping Voltage | 103(V) |
Leakage Current (Max) | 0.005(uA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Package Type | SMB |
Peak Pulse Current | 6.1(A) |
Peak Pulse Power Dissipation | 600(W) |
Pin Count | 2 |
Polarity | Uni-Directional |
Rad Hardened | No |
Reverse Breakdown Voltage | 71.1(V) |
Reverse Stand-off Voltage | 64(V) |
Test Current (It) | 1(mA) |
Automotive | No |
Maximum Clamping Voltage - (V) | 103 |
Maximum Peak Pulse Current - (A) | 6.1 |
Maximum Reverse Leakage Current - (uA) | 5 |
Maximum Reverse Stand-Off Voltage - (V) | 64 |
Military | No |
Minimum Breakdown Voltage - (V) | 71.1 |
Operating Temperature - (??C) | -65~150 |
Peak Pulse Power Dissipation - (W) | 600 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Test Current - (mA) | 1 |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.