SMBJ8V0A, ESD Protection Diodes / TVS Diodes 600W, 9.4V, 5%, Unidirectional, TVS

Фото 1/2 SMBJ8V0A, ESD Protection Diodes / TVS Diodes 600W, 9.4V, 5%, Unidirectional, TVS
Изображения служат только для ознакомления,
см. техническую документацию
4000 шт., срок 5-7 недель
120 руб.
от 10 шт.94 руб.
от 100 шт.54 руб.
от 500 шт.48.88 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004648843
Артикул: SMBJ8V0A

Описание

Unclassified
SMBJ ESD Suppressor (TVS) Diodes

Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).

Технические параметры

Brand: Taiwan Semiconductor
Breakdown Voltage: 8.89 V
Clamping Voltage: 13.6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 44.1 A
Manufacturer: Taiwan Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 8 V
Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 13.6V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 44.1A
Maximum Reverse Leakage Current 50µA
Maximum Reverse Stand-off Voltage 8V
Minimum Breakdown Voltage 8.89V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AA(SMB)
Peak Pulse Power Dissipation 600W
Pin Count 2
Test Current 1mA
Width 3.95mm
Вес, г 0.09

Техническая документация

Datasheet
pdf, 151 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 377 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.