OHS3030U, Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor

OHS3030U, Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
2 150 руб.
1 шт. на сумму 2 150 руб.
Плати частями
от 539 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004649004
Артикул: OHS3030U
Бренд: Optek

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
IC, HALL EFFECT SWITCH, 3030, SIL-3; Hall Effect Type:Unipolar; Output Current:21mA; Sensor Case Style:SIP; No. of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:24V; Operating Temperature Min:-40В°C; Operating T

Технические параметры

Brand: Optek/TT Electronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 250 G, 250 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 24 V
Output Type: Open Collector
Output Voltage: 25 V
Package / Case: TO-92-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Release Point Min/Max (Brp): 0 G, 160 G
Series: OHS3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Type: Hallogic
Brand Optek/TT Electronics
Factory Pack Quantity 50
Manufacturer TT Electronics
Maximum Operating Temperature +125 C
Maximum Output Current 25 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Point Min/Max 205 G, 250 G
Operating Supply Current 4 mA
Operating Supply Voltage 24 V
Package / Case TO-92-3 Flat
Packaging Bulk
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 0 G, 160 G
RoHS Details
Supply Voltage - Max 24 V
Supply Voltage - Min 4.5 V
Type Hallogic Hall-Effect Sensors

Техническая документация

Datasheet
pdf, 215 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.