OHS3040U, Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
358 шт., срок 4-7 недель
1 380 руб.
от 100 шт. —
1 150 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
High Reliability SensorsOptek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.
Технические параметры
Brand: | Optek/TT Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TT Electronics |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | 70 G to 220 G |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 4.5 V to 24 V |
Output Type: | Open Collector |
Output Voltage: | 25 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Release Point Min/Max (Brp): | 50 G to 180 G |
Series: | OHS3000 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4.5 V |
Type: | Hallogic |
Current - Output (Max) | 25mA |
Current - Supply (Max) | 7mA |
ECCN | EAR99 |
Function | Unipolar Switch |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Open Collector |
Package | Bulk |
Package / Case | 3-SSIP |
Polarization | South Pole |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Sensing Range | 22mT Trip, 5mT Release |
Supplier Device Package | TO-92-3 |
Technology | Hall Effect |
Test Condition | 25В°C |
Voltage - Supply | 4.5V ~ 24V |
Вес, г | 0.42 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем