LS1021ASN7KQB, Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled

LS1021ASN7KQB, Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled
Изображения служат только для ознакомления,
см. техническую документацию
15 500 руб.
от 10 шт.11 290 руб.
от 84 шт.9 240 руб.
1 шт. на сумму 15 500 руб.
Плати частями
от 3 875 руб. × 4 платежа
Номенклатурный номер: 8004649680
Артикул: LS1021ASN7KQB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
QorIQ LS1 Communications Processors NXP Semiconductors QorIQ LS1 Communications Processors target a broad range of power-sensitive networking applications, as well as additional fast-growing product categories including Internet of Things gateways and industrial automation & control equipment. Built on Layerscape architecture, the industry's first software-aware core-agnostic networking architecture, the QorIQ LS1 family provides unparalleled efficiency and scale.

Технические параметры

Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Factory Pack Quantity: 84
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 512 kB
Manufacturer: NXP
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3L/DDR4, SDRAM
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 1 V
Package / Case: FC-PBGA-525
Packaging: Tray
Part # Aliases: 935318665557
Processor Series: QorIQ Layerscape LS1021A
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer
Вес, г 0.96

Техническая документация

Datasheet
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем