MCIMX6Q4AVT08AD, Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624

MCIMX6Q4AVT08AD, Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624
Изображения служат только для ознакомления,
см. техническую документацию
23 510 руб.
от 10 шт.16 150 руб.
1 шт. на сумму 23 510 руб.
Плати частями
от 5 879 руб. × 4 платежа
Номенклатурный номер: 8004649762
Артикул: MCIMX6Q4AVT08AD
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6 Processors NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP’s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.

Технические параметры

Application: Automotive, Infotainment
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data ROM Size: 96 kB
Factory Pack Quantity: 60
I/O Voltage: 1.8 V, 2.5 V, 2.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 852 MHz
Maximum Operating Temperature: +125 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 4 Core
Operating Supply Voltage: 1.05 V to 1.5 V
Package / Case: FCPBGA-624
Packaging: Tray
Part # Aliases: 935317979557
Processor Series: i.MX 6Quad
Product Category: Processors-Application Specialized
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer
Вес, г 4

Техническая документация

Datasheet
pdf, 1997 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем