PMEG3010EGWJ, Schottky Diodes & Rectifiers PMEG3010EGW/SOD123/SOD2

Фото 1/2 PMEG3010EGWJ, Schottky Diodes & Rectifiers PMEG3010EGW/SOD123/SOD2
Изображения служат только для ознакомления,
см. техническую документацию
10619 шт., срок 5-7 недель
98 руб.
от 10 шт.68 руб.
от 100 шт.27 руб.
от 1000 шт.15.32 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004649825
Артикул: PMEG3010EGWJ
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
PMEG Schottky Rectifiers
Nexperia PMEG Schottky Rectifiers are planar maximum efficiency general application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG series provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 9 A
Ir - Reverse Current: 50 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Packaging: Bulk
Part # Aliases: 934070452118
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 660 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Automotive Yes
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Maximum Continuous Forward Current (A) 1
Maximum DC Reverse Voltage (V) 30
Maximum Diode Capacitance (pF) 70
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 660
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.56
Peak Non-Repetitive Surge Current (A) 9
Peak Reverse Current (uA) 150@30V
Pin Count 2
PPAP Unknown
Supplier Package SOD-123
Supplier Temperature Grade Automotive
Type Schottky Diode
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.