1812Y1000105KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10percent

1812Y1000105KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10percent
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 10 шт.1 590 руб.
от 25 шт.1 460 руб.
от 50 шт.1 287.84 руб.
1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8004649973
Артикул: 1812Y1000105KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Syfer FlexiCap SMD MLCC Capacitors
Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: Knowles Syfer
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 1812
Case Code - mm: 4532
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: FlexiCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor(FlexiCap)
Voltage Rating DC: 100 VDC
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»