VS-22RIA80, SCRs 800 Volt 22 Amp

Фото 1/2 VS-22RIA80, SCRs 800 Volt 22 Amp
Изображения служат только для ознакомления,
см. техническую документацию
4 720 руб.
1 шт. на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
Номенклатурный номер: 8004650004
Артикул: VS-22RIA80

Описание

Circuit Protection\Thyristors\SCRs
Защита цепи высокого напряжения NEC 600 В

Технические параметры

Brand: Vishay Semiconductors
Current Rating: 22 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gate Trigger Current - Igt: 60 mA
Gate Trigger Voltage - Vgt: 2 V
Holding Current Ih Max: 130 mA
Manufacturer: Vishay
Maximum Gate Peak Inverse Voltage: 10 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Stud Mount
Non Repetitive On-State Current: 420 A
Off-State Leakage Current @ VDRM IDRM: 10 mA
Package / Case: TO-48
Packaging: Bulk
Part # Aliases: 22RIA80
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 800 V
Subcategory: Thyristors
Type: SCRs
Vf - Forward Voltage: 1.7 V
Maximum Gate Trigger Current 60mA
Maximum Gate Trigger Voltage 2V
Maximum Holding Current 130mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -65 °C
Mounting Type Thread Mount
Package Type TO-48
Peak On-State Voltage 1.7V
Pin Count 2
Rated Average On-State Current 22A
Repetitive Peak Forward Blocking Voltage 800V
Repetitive Peak Off-State Current 10mA
Repetitive Peak Reverse Voltage 800V
Surge Current Rating 420A
Thyristor Type SCR
Вес, г 14

Техническая документация

Datasheet
pdf, 187 КБ
Datasheet
pdf, 187 КБ
Datasheet 22RIA100
pdf, 190 КБ