R5601T063AA-E2-FE, Battery Management 3-Cell to 5-Cell Li-ion Battery Management Analog Front-End IC

R5601T063AA-E2-FE, Battery Management 3-Cell to 5-Cell Li-ion Battery Management Analog Front-End IC
Изображения служат только для ознакомления,
см. техническую документацию
4883 шт., срок 4-7 недель
1 460 руб.
от 10 шт.1 220 руб.
от 100 шт.901 руб.
от 250 шт.793.41 руб.
1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8004650381
Артикул: R5601T063AA-E2-FE
Бренд: Nisshinbo

Описание

Power\Power Management ICs\Battery Management
R5601T Battery Management IC

Nisshinbo R5601T Battery Management IC is an analog front-end IC designed for the evaluation of microcontrollers with overcurrent protection for multi-cell Li-ion/ Li-polymer battery packs. This battery management IC supports battery packs consisting of up to 5 cells in series. The R5601T battery management IC offers a cell selection switch with a decoder that selects the cell to be monitored based on input signals from external devices. This battery management IC integrates an amplifier that outputs the monitored battery voltage and an additional amplifier that monitors charge and discharge current.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Nisshinbo
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Nisshinbo Micro Devices
Mounting Style: SMD/SMT
Operating Supply Voltage: 4 V to 22.5 V
Output Current: 20 mA
Output Voltage: 3.3 V
Package/Case: TSSOP-16
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: R5601T
Subcategory: PMIC-Power Management ICs
Вес, г 7.15

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.