RP130Q331D-TR-FE, LDO Voltage Regulators LDO Regulator with PSRR 80dB

RP130Q331D-TR-FE, LDO Voltage Regulators LDO Regulator with PSRR 80dB
Изображения служат только для ознакомления,
см. техническую документацию
1921 шт., срок 4-7 недель
190 руб.
от 10 шт.170 руб.
от 100 шт.115 руб.
от 500 шт.88.03 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004650426
Артикул: RP130Q331D-TR-FE
Бренд: Nisshinbo

Описание

Power\Power Management ICs\LDO Voltage Regulators
RP130x Low Noise 150mA LDO Regulators

Nisshinbo RP130x Low Noise 150mA LDO Regulators are voltage regulator ICs with high ripple rejection, low dropout voltage, high output voltage accuracy, and extremely low supply current (38µA typical). The IC consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a short current limit circuit, and a chip enable circuit which helps prolong the battery life. The regulators offer a low supply current performed by the CMOS process and perform with a low dropout voltage due to a built-in low on-resistance. Other features include a voltage range of 1.7V to 6.5V and an output voltage range of 1.2V to 5.3V. With package options of DFN(PLP)1010-4, SOT-23-5, and SC-82AB, high-density mounting on the board is possible.

Технические параметры

Brand: Nisshinbo
Dropout Voltage: 320 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6.5 V
Input Voltage, Min: 1.7 V
Line Regulation: 0.02%/V
Load Regulation: 10 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 38 uA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SC-82AB-4
Pd - Power Dissipation: 380 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Series: RP130Q
Subcategory: PMIC-Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.