IXDI614SI, Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET

IXDI614SI, Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 030 руб.
от 100 шт.804 руб.
от 200 шт.709.30 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Номенклатурный номер: 8004650503
Артикул: IXDI614SI
Бренд: Ixys Corporation

Описание

Power\Power Management ICs\Gate Drivers
Low Side Gate Driver ICs
IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Технические параметры

Brand: IXYS Integrated Circuits
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 18 ns
Manufacturer: IXYS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 14 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 25 ns
Series: IXD_614
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: Clare
Type: Low-Side
Вес, г 0.78

Техническая документация

Datasheet
pdf, 280 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем