5508 221 34 00, RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol

5508 221 34 00, RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol
Изображения служат только для ознакомления,
см. техническую документацию
7277 шт., срок 4-7 недель
140 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 1000 шт.52.91 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004650553
Артикул: 5508 221 34 00
Бренд: Sumida

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Stelco RF Wire-Wound Chip Inductors
Sumida Stelco RF Wire-Wound Chip Inductors offer extraordinary Q-factors combined with high SRF. Multi-case sizes and multi levels of inductance allow for optimal circuit design without compromise. Sumida Stelco RF Wire-Wound Chip Inductors are ideal for even the most-harsh environmental conditions, as well as antenna amplifiers, tuners, base stations, or SAT receivers.

Технические параметры

Application: RF
Brand: Sumida
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ceramic
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 3000
Inductance: 220 nH
Manufacturer: Sumida
Maximum DC Current: 240 mA
Maximum DC Resistance: 550 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 35
Self Resonant Frequency: 950 MHz
Series: 5508
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: RF Choke
Brand Sumida
Factory Pack Quantity 3000
Height 1.42 mm
Inductance 220 nH
Length 2.2 mm
Manufacturer Sumida
Maximum DC Current 240 mA
Maximum DC Resistance 550 mOhms
Operating Temperature Range -55 C to+125 C
Package / Case 0805(2012 metric)
Packaging Reel
Product RF Inductors
Product Category Fixed Inductors
Q Minimum 35
RoHS Details
Self Resonant Frequency 950 MHz
Series 5508
Shielding Unshielded
Termination Style SMD/SMT
Tolerance 5%
Unit Weight 0.000194 oz
Width 1.4 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 825 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.