SMS-102, EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 0.650" x 0.650"

SMS-102, EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 0.650" x 0.650"
Изображения служат только для ознакомления,
см. техническую документацию
659 шт., срок 6-8 недель
460 руб.
от 10 шт.390 руб.
от 100 шт.294 руб.
от 250 шт.258.61 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651264
Артикул: SMS-102
Бренд: LeaderTech

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: Factory Pack Quantity: 700
Manufacturer: LeaderTech
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: SMS
Subcategory: EMI/RFI
Thickness: 0.142 in
Type: Open Frame Shields & Enclosures
Вес, г 4.54

Техническая документация

Datasheet
pdf, 714 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.