SMS-207C, EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS207F

SMS-207C, EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS207F
Изображения служат только для ознакомления,
см. техническую документацию
305 шт., срок 5-7 недель
290 руб.
от 10 шт.230 руб.
от 120 шт.206 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651268
Артикул: SMS-207C
Бренд: LeaderTech

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: LeaderTech
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: SMS
Subcategory: EMI/RFI
Thickness: 0.008 in
Type: EMI/RFI Shield Cover, Two-Piece
Вес, г 4.54

Техническая документация

Datasheet
pdf, 855 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.