CAN-GEVB, Interface Development Tools CAN Driver Shield Eval Board

Фото 1/2 CAN-GEVB, Interface Development Tools CAN Driver Shield Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
10 530 руб.
1 шт. на сумму 10 530 руб.
Плати частями
от 2 634 руб. × 4 платежа
Номенклатурный номер: 8004651388
Артикул: CAN-GEVB

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Internet of Things Development Kits

onsemi IoT Development Kits (IDK) offer a modular, easy-to-use, and compact platform that provides developers with access to all hardware and software building blocks needed to rapidly design, evaluate, and implement medical, home, and industrial Internet of Things (IoT) applications.

Технические параметры

Brand: onsemi
Description/Function: CAN driver shield evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, Serial, SMBus
Manufacturer: onsemi
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: IoT Development Kit
Subcategory: Development Tools
Tool Is For Evaluation Of: NCV7342
Type: CAN Transceiver
Featured Device MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG
For Use With MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG
Kit Classification Evaluation Board

Техническая документация

Datasheet
pdf, 23 КБ