CAT24C512WI-GT3, EEPROM 512KB I2C SER EEPROM
![Фото 1/7 CAT24C512WI-GT3, EEPROM 512KB I2C SER EEPROM](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/561/DOC042561891.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166463.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169717.jpg)
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
144 руб.
от 500 шт. —
128.31 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги3
Описание
Semiconductors\Memory ICs\EEPROM
Описание СО8-150-1,26 Характеристики Категория | Микросхема |
Технические параметры
Access Time: | 400 ns |
Brand: | onsemi |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | onsemi |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Organisation: | 64 k x 8 |
Package/Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | CAT24C512 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 2.5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
Chip Density (bit) | 512K |
Data Retention (Year) | 100(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 2.5 |
Organization | 64Kx8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5|2.5 |
Access Time | 900 ns |
Brand | ON Semiconductor |
Data Retention | 100 Year |
Factory Pack Quantity | 3000 |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 512 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2.5 mA |
Operating Supply Voltage | 2.5 V, 3.3 V, 5 V |
Package / Case | SOIC-8 |
Product Category | EEPROM |
RoHS | Details |
Series | CAT24C512 |
Supply Current - Max | 5 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Width | 4 mm(Max) |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 400ns |
Minimum Operating Supply Voltage | 1.8 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 64K |
Organisation | 64K x 8 bit |
Package Type | SOIC |
Programming Voltage | 1.8 → 5.5V |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 139 КБ
Datasheet
pdf, 1680 КБ
Datasheet CAT24C512WI-GT3
pdf, 355 КБ
Документация
pdf, 362 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем