CAT5172TBI-00GT3, Digital Potentiometer ICs Linear Single 256 Taps Non Buffer

CAT5172TBI-00GT3, Digital Potentiometer ICs Linear Single 256 Taps Non Buffer
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.370 руб.
от 100 шт.232 руб.
от 500 шт.204.67 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651398
Артикул: CAT5172TBI-00GT3

Описание

Semiconductors\Integrated Circuits - ICs\Digital Potentiometer ICs
Digital Potentiometer 256POS 100KOhm Single 8-Pin SOT-23 T/R - Bulk (Alt: CAT5172TBI-00GT3)

Технические параметры

Brand: onsemi
Description/Function: 256-Position SPI Compatible Digital Potentiometer
Digital Interface: SPI
Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of POTs: Single
Operating Supply Current: 300 nA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: SOT-23-8
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Brand ON Semiconductor
Description/Function 256-Position SPI Compatible Digital Potentiometer
Digital Interface SPI
Factory Pack Quantity 3000
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 300 nA
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case SOT-23
Packaging Cut Tape
Product Category Digital Potentiometer ICs
Resistance 100 kOhms
RoHS Details
Series CAT5172
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Taper Linear
Taps per POT 256
Temperature Coefficient 100 PPM/C
Tolerance 20%
Unit Weight 0.000282 oz
Wiper Memory Non Volatile
Вес, г 0.01

Техническая документация

Datasheet
pdf, 282 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем