DVK-SFEU-1-GEVK, Sub-GHz Development Tools SIGFOX DVK

DVK-SFEU-1-GEVK, Sub-GHz Development Tools SIGFOX DVK
Изображения служат только для ознакомления,
см. техническую документацию
76 080 руб.
1 шт. на сумму 76 080 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651420
Артикул: DVK-SFEU-1-GEVK

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
DVK-SFEU-1-GEVK Sigfox Development Kit
onsemi DVK-SFEU-1-GEVK Sigfox Development Kit is a miniaturized development kit for the onsemi AX-SIGFOX chip, an ultra-low-power high-performance Sigfox SoC for up-links and down-links. The hardware consists of a USB debug adapter and an RF module with all software necessary to develop systems. The module has a tiny 33mm x 15mm 2 footprint and is equipped with an SMA connector.

Технические параметры

Brand: onsemi
Description/Function: Sigfox development kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AX-SFEU-1-01-TB05, AX-SFEU-1-01-TX30
Frequency: 868 MHz
Manufacturer: onsemi
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Kits
Protocol - Sub GHz: SigFox
Series: AX-SFxx
Subcategory: Development Tools
Tool Is For Evaluation Of: AX-SIGFOX
Tradename: Sigfox
Вес, г 150