FAN3852UC16X, Microphone Preamplifiers DIGITAL OUT MIC PRE- AMP
![Фото 1/3 FAN3852UC16X, Microphone Preamplifiers DIGITAL OUT MIC PRE- AMP](https://static.chipdip.ru/lib/685/DOC028685980.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/698/DOC021698288.jpg)
![](https://static.chipdip.ru/lib/322/DOC028322466.jpg)
170 руб.
от 10 шт. —
150 руб.
от 100 шт. —
107 руб.
от 500 шт. —
91.45 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Audio ICs\Microphone Preamplifiers
FAN3852 Microphone Pre-amp with Digital Outputonsemi FAN3852 Microphone Pre-amp with Digital Output is a single chip solution that combines a Pre-amplifier, a Low Dropout (LDO) Regulator, and an Analog-to-Digital Converter (ADC). The FAN3852 is designed to converted Electret Condenser Microphone (ECM) output to a digital Pulse Density Modulation (PDM) data stream. The pre-amplifier accepts analog signals from the ECM and drives an over-sampled sigma delta ADC and outputs PDM data. The PDM digital audio has the advantage of noise rejection and is easy to interface with mobile handset processors.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage Range - Max: | 3.63 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 420 uA |
Package / Case: | WLCSP-6 |
Product Category: | Microphone Preamplifiers |
Product Type: | Microphone Preamplifiers |
Product: | Microphone Preamplifiers |
PSRR - Power Supply Rejection Ratio: | -74 dB |
SNR - Signal to Noise Ratio: | 62 dB |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.64 V |
THD plus Noise: | 0.2% |
Диапазон Напряжения Питания | 1.64В до 3.63В |
Интерфейс Контроля | 5-проводной, Последовательный |
Количество Выводов | 6вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Стиль Корпуса Аудио Микросхемы | WLCSP |
Тип Управления Звуком | Microphone Pre Amplifier |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type | Microphone Pre-Amplifier |
Application | Microphone |
Input Signal Type | Single Ended |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Signal Type | Single Ended |
Package Type | WLCSP |
Pin Count | 6 |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 10MHz |
Typical Single Supply Voltage | 1.8 V |
Audio Amplifier Function | Microphone |
Audio Amplifier Output Configuration | 1-Channel Mono |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Mounting | Surface Mount |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Operational Class | Class-AB |
Packaging | Tape and Reel |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 3.63(V) |
Single Supply Voltage (Min) | 1.64(V) |
Single Supply Voltage (Typ) | 1.8(V) |
Total Harmonic Distortion | 0.2 |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем