FFSH3065A, SiC Schottky Diodes 650V 30A SIC SBD
![Фото 1/3 FFSH3065A, SiC Schottky Diodes 650V 30A SIC SBD](https://static.chipdip.ru/lib/685/DOC028685986.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC026047970.jpg)
![](https://static.chipdip.ru/lib/048/DOC026048001.jpg)
1 700 руб.
от 10 шт. —
1 340 руб.
от 100 шт. —
1 120 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Unclassified
650V EliteSiC (Silicon Carbide) Schottky Diodesonsemi 650V EliteSiC (Silicon Carbide) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. These SiC Schottky diodes feature no reverse recovery current, temperature-independent switching, and excellent thermal performance. The system benefits include high efficiency, fast operating frequency, high power density, low EMI, and reduced system size and cost.
Технические параметры
Brand: | onsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
If - Forward Current: | 30 A |
Ifsm - Forward Surge Current: | 150 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-2 |
Packaging: | Tube |
Pd - Power Dissipation: | 259 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
REACH - SVHC: | Details |
Series: | FFSH3065A |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 650 V |
Vrrm - Repetitive Reverse Voltage: | 650 V |
Diode Configuration | Single |
Diode Technology | SiC Schottky |
Diode Type | SiC Schottky |
Maximum Continuous Forward Current | 30A |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-247 |
Peak Non-Repetitive Forward Surge Current | 1.125kA |
Peak Reverse Repetitive Voltage | 650V |
Pin Count | 2 |
Rectifier Type | Schottky Diode |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов