FND43060T2, Discrete Semiconductor Modules IPM SPM45_V2 600V 30A REM
![Фото 1/3 FND43060T2, Discrete Semiconductor Modules IPM SPM45_V2 600V 30A REM](https://static.chipdip.ru/lib/685/DOC028685998.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/081/DOC047081327.jpg)
![](https://static.chipdip.ru/lib/133/DOC047133692.jpg)
4 400 руб.
от 10 шт. —
3 680 руб.
от 25 шт. —
3 350 руб.
от 50 шт. —
2 944.07 руб.
Добавить в корзину 1 шт.
на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
от 1 100 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
Motor Driver ICsonsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 3 Output |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 300 V |
Output Current: | 20 A |
Output Voltage: | 20 V |
Package / Case: | SPMAA-C-26 |
Packaging: | Tube |
Pd - Power Dissipation: | 59 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Maximum Collector Emitter Voltage | 600 V |
Maximum IGBT Collector Current | 30 A, 60 A |
Maximum Isolation Rating | 4000Vrms |
Maximum Operating Supply Voltage | 400 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 1(Fault)mA |
Maximum Supply Voltage | 400 V |
Minimum Operating Temperature | -40 °C |
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Mounting Type | Through Hole |
Output Configuration | 3 Phase |
Package Type | SPMAA-J |
Pin Count | 26 |
Product Width | 23.5mm |
Series | Motion SPM 45 |
Typical Switching Frequency | 20(Maximum PWM)kHz |
Width | 23.5mm |
Вес, г | 11.11 |
Техническая документация
Datasheet
pdf, 649 КБ
Datasheet FND43060T2
pdf, 918 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем