FSB50550BL, Motor / Motion / Ignition Controllers & Drivers Intelligent Power Module, 500V, 3A, Slow ver for EMI optimization SPM5 V3 500V
![FSB50550BL, Motor / Motion / Ignition Controllers & Drivers Intelligent Power Module, 500V, 3A, Slow ver for EMI optimization SPM5 V3 500V](https://static.chipdip.ru/lib/585/DOC036585376.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Intelligent Power Modules (IPMs)onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 270 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 300 V |
Output Current: | 3 A |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Configuration | 3 Phase |
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Package Type | SPM5E-023 |
Pin Count | 23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем