LM2575T-ADJG, Switching Voltage Regulators 1A 1.23-37V ADJ Buck PWM

Фото 1/7 LM2575T-ADJG, Switching Voltage Regulators 1A 1.23-37V ADJ Buck PWM
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.550 руб.
от 100 шт.409 руб.
от 250 шт.334.07 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651511
Артикул: LM2575T-ADJG

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Описание IC: PMIC; DC/DC converter; Uin: 4.75?40VDC; Uout: 1.23?37VDC; 1A Характеристики
Категория Микросхема
Тип источника питания
Вид регулятор напряжения

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 40 V
Input Voltage, Min: 4.75 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 1.23 V to 37 V
Package / Case: TO-220-5
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LM2575
Subcategory: PMIC-Power Management ICs
Switching Frequency: 52 kHz
Topology: Buck
Type: Charge Pump
Automotive No
ECCN (US) EAR99
Efficiency (%) 77(Typ)
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum ESD Protection Voltage (kV) 2 HBM
Maximum Input Voltage (V) 40
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1
Minimum Input Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Outputs 1
Operating Supply Voltage (V) 4.75 to 40
Output Type Adjustable
Output Voltage (V) 1.23 to 37
Packaging Tube
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Standard Package Name TO-220
Supplier Package TO-220
Switching Frequency (kHz) 52(Typ)
Switching Regulator Yes
Tab Tab
Type Step Down
Typical Quiescent Current (uA) 5000
DC to DC Converter Type Step Down
Efficiency 77(%)
Input Voltage 40(V)
Input Voltage (Min) 4.75(V)
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Current 1(A)
Output Voltage 1.23 to 37(V)
Package Type TO-220
Rad Hardened No
Switching Freq 52(KHz)
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1A
Maximum Output Voltage 37 V
Maximum Switching Frequency 52 kHz
Minimum Input Voltage 4.75 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.23 V
Mounting Type Through Hole
Regulator Function Buck Controller, Inverting
Width 4.57mm
Вес, г 2

Техническая документация

Datasheet
pdf, 492 КБ
Datasheet
pdf, 661 КБ
Datasheet LM2575T-ADJG
pdf, 811 КБ
Документация
pdf, 642 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем