LMV324DTBR2G, Operational Amplifiers - Op Amps LV R2R OPAMPK

LMV324DTBR2G, Operational Amplifiers - Op Amps LV R2R OPAMPK
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.160 руб.
от 100 шт.89 руб.
от 500 шт.81.78 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651536
Артикул: LMV324DTBR2G

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
LMV321, NCV321, LMV358, & LMV324 CMOS Op Amps
onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps are single-, dual-, and quad-channel operational amplifiers with rail-to-rail output swing. These amplifiers are ideal for applications where low power consumption and a space-saving package are critical. Rail-to-rail operation allows for optimal signal-to-noise applications. Ultra-low quiescent current makes these op amps ideal for portable, battery-operated equipment. The common mode input range makes the device useful for low-side current-shunt measurements. onsemi LMV321, NCV321, LMV358, and LMV324 CMOS Op Amps feature a wide range of package options for design flexibility. The compact package sizes allow for placement on the PCB near the signal source, reducing noise pickup.

Технические параметры

Amplifier Type: Low Voltage Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 830 uA
Operating Supply Voltage: 2.7 V to 5 V
Output Current per Channel: 160 mA
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV324
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Technology: CMOS
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 9 mV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем