MCR72-6G, SCRs 400V 8A

Фото 1/5 MCR72-6G, SCRs 400V 8A
Изображения служат только для ознакомления,
см. техническую документацию
586 шт., срок 4-7 недель
330 руб.
от 10 шт.250 руб.
от 100 шт.184 руб.
от 500 шт.164.69 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004651782
Артикул: MCR72-6G
Бренд: Littelfuse

Описание

Circuit Protection\Thyristors\SCRs
Приобретение Littelfuse от OnSemiconductor

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 100 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 0.2 mA
Gate Trigger Voltage - Vgt: 1.5 V
Holding Current Ih Max: 6 mA
Manufacturer: Littelfuse
Maximum Gate Peak Inverse Voltage: 5 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 100 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State RMS Current - It RMS: 8 A
Package/Case: TO-220-3
Packaging: Bulk
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 400 V
Series: MCR72-6
Subcategory: Thyristors
Type: SCR
Vf - Forward Voltage: 2 V
Brand Littelfuse
Breakover Current IBO Max 100 A
Factory Pack Quantity 500
Gate Trigger Current - Igt 0.2 mA
Gate Trigger Voltage - Vgt 1.5 V
Height 9.28 mm
Holding Current Ih Max 6 mA
Length 10.28 mm
Manufacturer Littelfuse
Maximum Gate Peak Inverse Voltage 5 V
Maximum Operating Temperature +110 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Non Repetitive On-State Current 100 A
Off-State Leakage Current @ VDRM IDRM 10 uA
On-State RMS Current - It RMS 8 A
Package / Case TO-220-3
Packaging Bulk
Product SCRs
Product Category SCRs
Rated Repetitive Off-State Voltage VDRM 400 V
RoHS Details
Series MCR72-6
Type SCR
Vf - Forward Voltage 2 V
Width 4.82 mm
Maximum Gate Trigger Current 200mA
Maximum Gate Trigger Voltage 1.5V
Maximum Holding Current 6mA
Mounting Type Through Hole
Package Type TO-220AB
Peak On-State Voltage 2V
Pin Count 3
Rated Average On-State Current 8A
Repetitive Peak Forward Blocking Voltage 400V
Repetitive Peak Off-State Current 500µA
Repetitive Peak Reverse Voltage 400V
Surge Current Rating 100A
Thyristor Type SCR
Вес, г 10

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.