MT9V034C12STCH-GEVB, Optical Sensor Development Tools WVGA 1/3" GS CIS HB

72 670 руб.
1 шт. на сумму 72 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651846
Артикул: MT9V034C12STCH-GEVB

Описание

Sensors\Sensor Development Tools\Optical Sensor Development Tools
Оптические датчики - Средства разработки WVGA 1/3 "GS CIS HB

Технические параметры

Brand: onsemi
Description/Function: MT9V034 head board
Factory Pack Quantity: 1
Manufacturer: onsemi
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MT9V034C12STC

Техническая документация

Datasheet
pdf, 535 КБ
Datasheet
pdf, 646 КБ