NBA3N011SSNT1G, LVDS Interface IC 3.3 V Auto Grade LVDS Driver

NBA3N011SSNT1G, LVDS Interface IC 3.3 V Auto Grade LVDS Driver
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.690 руб.
от 25 шт.634 руб.
от 100 шт.471.57 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651882
Артикул: NBA3N011SSNT1G

Описание

Semiconductors\Interface ICs\LVDS Interface IC
NBA3N011S LVDS Driver & NBA3N012 LVDS Receiver

onsemi NBA3N011S Low Voltage Differential Signaling (LVDS) Driver and NBA3N012C LVDS Line Receiver are designed for low power, high data rate automotive applications. The NBA3N011S LVDS Driver accepts LVCMOS/TTL input and translates it to LVDS. The NBA3N011S provides low EMI with a typical output swing of 350mV. This device can be paired with its companion single line receiver NBA3N012C or any other LVDS receiver for a high-speed LVDS interface.

Технические параметры

Brand: onsemi
Data Rate: 400 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: LVCMOS/TTL
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 5 mA
Output Type: LVDS
Package / Case: SOT-23-5
Pd - Power Dissipation: 794 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Product: LVDS Drivers
Propagation Delay Time: 1.5 ns
Qualification: AEC-Q100
Series: NBA3N011S
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Driver
Вес, г 0.01

Техническая документация

Datasheet
pdf, 151 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем