NCP115AMX300TCG, LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R

Фото 1/2 NCP115AMX300TCG, LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.61 руб.
от 100 шт.30 руб.
от 1000 шт.19.45 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004651938
Артикул: NCP115AMX300TCG

Описание

Power\Power Management ICs\LDO Voltage Regulators
NCP115 300mA LDO Regulator
onsemi NCP115 300mA LDO Regulator provides a very stable, accurate voltage with low noise suitable for space constrained, noise-sensitive applications. The NCP115 is optimized for portable battery-powered applications that require ultra-low quiescent current. This device employs dynamic quiescent current adjustment to ensure very low IQ consumption at no-load. The low supply current, enable function, and auto low-power mode features of the NCP115 also extends battery life in portable applications.

Технические параметры

Brand: onsemi
Dropout Voltage: 250 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.7 V
Line Regulation: 0.01%/V
Load Regulation: 12 mV
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3 V
Package/Case: XDFN-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 50 uA
Subcategory: PMIC-Power Management ICs
Type: High PSRR
Voltage Regulation Accuracy: 2%
Accuracy ±2%
Line Regulation 0.1%/V
Load Regulation 30 mV
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +150 °C
Maximum Output Current 300mA
Minimum Input Voltage 1.7 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3 V
Package Type XDFN
Pin Count 4
Quiescent Current 95µA
Regulator Type Low Dropout Voltage
Width 1mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем