NCP43080ADR2G, Switching Controllers SYNC-RECTIFIER CONTROLLER
![Фото 1/2 NCP43080ADR2G, Switching Controllers SYNC-RECTIFIER CONTROLLER](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC004169717.jpg)
190 руб.
от 10 шт. —
160 руб.
от 100 шт. —
113 руб.
от 500 шт. —
83.68 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Switching Controllers
USB Type-C™ SolutionsUSB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.
Технические параметры
Brand: | onsemi |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 20 ns |
Input Voltage: | 12 V |
Isolation: | Non-Isolated |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 25 mA, 50 mA |
Operating Supply Voltage: | 12 V |
Output Current: | 8 A |
Output Voltage: | 9.5 V |
Package/Case: | SOIC-8 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Switching Controllers |
Rise Time: | 40 ns |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Flyback |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 2(Typ) |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 8000(Typ) |
Maximum Supply Voltage (V) | 35 |
Maximum Under Voltage Lock Out (V) | 4.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Under Voltage Lock Out (V) | 4.2 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Soft Start Option | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switching Frequency (kHz) | 1000 |
Topology | Flyback |
Typical Under Voltage Lock Out (V) | 4.45 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 694 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем