NCP451FCT2GEVB, Power Management IC Development Tools 3.0 A Cont Load Switch w/ Auto-Disch

NCP451FCT2GEVB, Power Management IC Development Tools 3.0 A Cont Load Switch w/ Auto-Disch
Изображения служат только для ознакомления,
см. техническую документацию
16 320 руб.
Добавить в корзину 1 шт. на сумму 16 320 руб.
Плати частями
от 4 080 руб. × 4 платежа
Номенклатурный номер: 8004652062
Артикул: NCP451FCT2GEVB

Описание

Engineering Development Tools\Power Management IC Development Tools
Evaluation Boards
onsemi evaluation boards make it easy to evaluate and design in a broad range of high-performance solutions. DC-DC and AC-DC evaluation board assess onsemi power management controllers and regulators. Audio amplifier evaluation modules demonstrate the performance of audio amplifiers designed for low-power portable systems. onsemi's clock evaluation boards show the ease of use and performance of clock and data distribution devices. onsemi's wide selection of driver evaluation products includes kits that allow the use of interchangeable daughter boards for testing various drivers.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: onsemi
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: NCP451
Type: Load Switch