NCT80DBR2G, Board Mount Temperature Sensors Hardware Monitor with I2C serial interface

1 870 руб.
от 10 шт.1 580 руб.
от 100 шт.1 190 руб.
1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8004652158
Артикул: NCT80DBR2G

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-3 C
Brand: onsemi
Configuration: Local
Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Product Category: Board Mount Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Product: Hardware Monitors
Resolution: 10 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.75 V
Supply Voltage - Min: 2.8 V
Type: Temperature Monitor
Вес, г 0.12

Техническая документация

Datasheet
pdf, 332 КБ